- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73L5R10J
73L5R10J
CTS Corporation
Res Thick Film 1210 0.1 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1210 0.1 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Search Keywords: 73L5R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73L5R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:100 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:1210
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0724
5,000
$0.0708
7,500
$0.0706
10,000
$0.0703
30,000
$0.0689
50,000
$0.0676
100,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing