Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

73L4R47J

Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Search Keywords: 73L4R47J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 73L4R47J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100042
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 470 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 73L4R47J RoHS compliant?
Yes, 73L4R47J is RoHS compliant.
What is the lead time for 73L4R47J?
The standard lead time for 73L4R47J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0380
10,000
$0.0376
25,000
$0.0370
50,000
$0.0366
100,000
$0.0361
150,000
$0.0359
250,000
$0.0356
500,000 +
$0.0354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!