Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

73L4R10J

Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Search Keywords: 73L4R10J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    73L4R10J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100042
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 73L4R10J RoHS compliant?
Yes, 73L4R10J is RoHS compliant.
What is the lead time for 73L4R10J?
The standard lead time for 73L4R10J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0380
10,000
$0.0376
25,000
$0.0370
50,000
$0.0366
100,000
$0.0361
150,000
$0.0359
250,000
$0.0356
500,000 +
$0.0354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!