- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73L3R20J
73L3R20J
CTS Corporation
Res Thick Film 0805 0.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 0.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Search Keywords: 73L3R20J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73L3R20J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:200 mOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10,000
$0.0299
30,000
$0.0257
50,000
$0.0236
100,000
$0.0235
150,000
$0.0235
250,000
$0.0234
500,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing