- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73L1R20J
73L1R20J
CTS Corporation
Res Thick Film 0402 0.2 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 0.2 Ohm 5% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R
Search Keywords: 73L1R20J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73L1R20J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:200 mOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10,000
$0.0222
30,000
$0.0201
50,000
$0.0187
100,000
$0.0178
150,000
$0.0178
250,000
$0.0177
500,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing