- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73E6R050J
73E6R050J
CTS Corporation
Res Thick Film 2010 0.05 Ohm 5% 1W ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.05 Ohm 5% 1W ±100ppm/°C Pad SMD T/R
Search Keywords: 73E6R050J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73E6R050J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Resistance Value:50 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.4894
1,000
$0.4794
2,500
$0.4661
5,000
$0.4560
8,000
$0.4492
16,000 +
$0.4392
Click for Quote
Log in
to unlock special pricing