- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 73E4R062J
73E4R062J
CTS Corporation
Res Thick Film 1206 0.062 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 0.062 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Search Keywords: 73E4R062J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:73E4R062J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:62 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.2626
5,000
$0.1616
7,500
$0.1279
10,000 +
$0.1254
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments