Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

73E4R056J

Res Thick Film 1206 0.056 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 0.056 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Search Keywords: 73E4R056J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 73E4R056J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100042
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 56 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 73E4R056J RoHS compliant?
Yes, 73E4R056J is RoHS compliant.
What is the lead time for 73E4R056J?
The standard lead time for 73E4R056J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.3146
5,000
$0.1936
7,500
$0.1533
10,000 +
$0.1502
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!