- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 655P12503I3T
655P12503I3T
CTS Corporation
Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Search Keywords: 655P12503I3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:655P12503I3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:125 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$6.31
500
$3.88
750
$3.07
1,000 +
$3.01
Click for Quote
Log in
to unlock special pricing