- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 653P21253I3T
CTS Corporation
653P21253I3T
Oscillator XO 212.5MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:653P21253I3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:212.5 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel