Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

637L7423I2T

Oscillator XO 74.25MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 74.25MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R
Search Keywords: 637L7423I2T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 637L7423I2T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator
Operating Temperature: -40 to 85 °C
Maximum Symmetry: 55 %
Standard Frequency: 74.25 MHz
Frequency Stability: ±50 ppm
Frequency Aging: ±3 ppm/(1st) Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 637L7423I2T RoHS compliant?
Yes, 637L7423I2T is RoHS compliant.
What is the lead time for 637L7423I2T?
The standard lead time for 637L7423I2T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$5.93
500
$3.65
750
$2.89
1,000 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!