- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 637L12503I2T
CTS Corporation
637L12503I2T
Oscillator XO 125MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:637L12503I2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:125 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 (1st) ppm/Year
-
Packaging:Tape and Reel