Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

636L3C033M00000

Oscillator XO 33MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 33MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Search Keywords: 636L3C033M00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    636L3C033M00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CSMD
  • Load Capacitance:
    30 pF
  • Operating Temperature:
    -20 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    33 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±3 ppm/Year
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 636L3C033M00000 RoHS compliant?
Yes, 636L3C033M00000 is RoHS compliant.
What is the lead time for 636L3C033M00000?
The standard lead time for 636L3C033M00000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.66
500
$1.64
750
$1.30
1,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!