- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 636L3C025M00000
636L3C025M00000
CTS Corporation
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Search Keywords: 636L3C025M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:636L3C025M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:30 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,251
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.015
500
$0.967
1,000
$0.885
3,000
$0.858
5,000
$0.831
8,000
$0.829
10,000
$0.827
15,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT