- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 636L3C008M00000
636L3C008M00000
CTS Corporation
SMD Crystal Oscillator 8MHz 3.3V 30pF 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal Oscillator 8MHz 3.3V 30pF 4-Pin CSMD T/R
Search Keywords: 636L3C008M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:636L3C008M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.73
1,000
$1.65
3,000
$1.61
5,000
$1.41
8,000
$1.40
10,000
$1.39
15,000 +
$1.38
Click for Quote
Log in
to unlock special pricing