Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

633P15623I3T

The 633P15623I3T is a 156.25 MHz LVPECL clock oscillator offering ±50 ppm frequency stability over an industrial temperature ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 633P15623I3T is a 156.25 MHz LVPECL clock oscillator offering ±50 ppm frequency stability over an industrial temperature range.
Search Keywords: 633P15623I3T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    633P15623I3T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    156.25 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±3 ppm/(1st) Year
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 633P15623I3T RoHS compliant?
Yes, 633P15623I3T is RoHS compliant.
What is the lead time for 633P15623I3T?
The standard lead time for 633P15623I3T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.84
100
$5.70
250
$5.47
500
$5.46
1,000
$5.40
3,000
$5.30
5,000 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!