- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 632L3I050M00000
632L3I050M00000
CTS Corporation
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: 632L3I050M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:632L3I050M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:50 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Minimum Order Quantity:
500
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.6233
1,000
$0.5980
3,000
$0.5577
6,000
$0.4836
9,000
$0.4626
12,000
$0.4163
15,000
$0.4097
27,000 +
$0.3923
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT