- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 632L3I033M33300
632L3I033M33300
CTS Corporation
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Search Keywords: 632L3I033M33300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:632L3I033M33300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:33.333 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$1.063
750
$1.061
1,500
$0.653
2,250
$0.517
3,000 +
$0.506
Click for Quote
Log in
to unlock special pricing