- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 625L3I013M00000
CTS Corporation
625L3I013M00000
Oscillator XO 13MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 13MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: 625L3I013M00000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 625L3I013M00000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310001 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 625L3I013M00000 RoHS compliant?
Yes, 625L3I013M00000 is RoHS compliant.
What is the lead time for 625L3I013M00000?
The standard lead time for 625L3I013M00000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
11 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.700
3,000
$0.676
6,000
$0.661
9,000
$0.652
12,000 +
$0.646
Click for Quote
Log in
to unlock special pricing