- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 625L3I008M00000
625L3I008M00000
CTS Corporation
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: 625L3I008M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:625L3I008M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:8 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
3,000
can ship 6/22/26
Minimum Order Quantity:
500
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.859
1,000
$0.815
3,000
$0.759
6,000
$0.719
9,000
$0.717
12,000
$0.715
15,000
$0.714
27,000 +
$0.712
Click for Quote
Log in
to unlock special pricing