- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 625L3C024M00000
625L3C024M00000
CTS Corporation
Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R
Search Keywords: 625L3C024M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:625L3C024M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.652
1,000
$0.638
3,000
$0.616
6,000
$0.603
9,000
$0.595
12,000
$0.589
15,000 +
$0.585
Click for Quote
Log in
to unlock special pricing