- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 625L3C010M00000
625L3C010M00000
CTS Corporation
SMD Crystal Oscillator 10MHz 3.3V 15pF 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal Oscillator 10MHz 3.3V 15pF 4-Pin CSMD T/R
Search Keywords: 625L3C010M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:625L3C010M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
750
$1.061
1,500
$0.653
2,250
$0.517
3,000 +
$0.506
Click for Quote
Log in
to unlock special pricing