- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4702-005MLF
CTS Corporation
4702-005MLF
Feed Through Capacitor - 4000 pF - 100 V - 20 A - 30dB @ 100MHz - Pill, Square Package.
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 4000 pF - 100 V - 20 A - 30dB @ 100MHz - Pill, Square Package.
Search Keywords: 4702005MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4702-005MLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 4702-005MLF RoHS compliant?
Yes, 4702-005MLF is RoHS compliant.
What is the lead time for 4702-005MLF?
The standard lead time for 4702-005MLF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,920
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$3.94
250
$3.91
500
$3.81
1,000
$3.80
1,500
$3.79
2,000 +
$3.34
Click for Quote
Log in
to unlock special pricing