- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4700-003MLF
CTS Corporation
4700-003MLF
PI Filter - 10 A - 100V - L = 0.1µH - C = 2000pF - Pill, Square Package - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4700-003MLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |