- Home ›
- All Products›
- Magnetics ›
- Filters ›
- RF Filters ›
- 4600-059
CTS Corporation
4600-059
Feed Through Capacitor - 0.15 µF - 15A - 200V - 60dB @ 1GHz Insertion Loss - Axial, Bushing, 1 Turret Lead Package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4600-059 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |