- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4600-053LF
CTS Corporation
4600-053LF
Feed Through Capacitor - 1.4 µF - 50 V - 15 A - 70dB @ 1GHz - X7R Temperature Coefficient - Axial; Bushing; 1 Turret Lead Pack ...
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 1.4 µF - 50 V - 15 A - 70dB @ 1GHz - X7R Temperature Coefficient - Axial; Bushing; 1 Turret Lead Package - Chassis Mount.
Search Keywords: 4600053LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4600-053LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 4600-053LF RoHS compliant?
Yes, 4600-053LF is RoHS compliant.
What is the lead time for 4600-053LF?
The standard lead time for 4600-053LF is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
467
can ship 11/16/26
41 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$81.06
5
$56.95
10
$50.57
25
$47.10
50
$46.86
100
$46.63
250 +
$46.06
Click for Quote
Log in
to unlock special pricing