- Home ›
- All Products›
- 4600-050
4600-050
CTS Corporation
4600 Series 1.4 uF 15 A 70 V 0.1 Ohm Through Hole EMI Filter
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
4600 Series 1.4 uF 15 A 70 V 0.1 Ohm Through Hole EMI Filter
Search Keywords: 4600050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4600-050
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$44.17
50
$44.06
75
$43.95
100 +
$43.84
Click for Quote
Log in
to unlock special pricing