- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4600-009
4600-009
CTS Corporation
Coaxial broadband EMI filter with 0.15 µF capacitance and 500 VDC dielectric withstanding voltage for RF interference suppress ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial broadband EMI filter with 0.15 µF capacitance and 500 VDC dielectric withstanding voltage for RF interference suppression.
Search Keywords: 4600009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4600-009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$59.62
50
$36.69
75
$29.04
100 +
$28.46
Click for Quote
Log in
to unlock special pricing