- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 45T3
CTS Corporation
45T3
Nut Hex 3/8-32-THD 0.503in-A/F 0.092in-THK Steel Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:45T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Thread Size:3/8-32
-
Finish:Nickel
-
Width Across Flats (Imperial):N/A
-
Width Across Flats:N/A
-
Body Thickness (Imperial - Decimal):0.092 in
-
Body Thickness:N/A