- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 450GT36R254A8S
450GT36R254A8S
CTS Corporation
24mm Guitar Potentiometer - 250 kohm ±10% - 1/4W - 30% Audio Taper - 0.750"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24mm Guitar Potentiometer - 250 kohm ±10% - 1/4W - 30% Audio Taper - 0.750"x.250" Dia Round Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 450GT36R254A8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:450GT36R254A8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
249
can ship 6/8/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$28.41
25
$11.29
100
$10.73
250
$10.19
500
$5.40
750
$3.80
1,000 +
$3.72
Click for Quote
Log in
to unlock special pricing