- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 450GT36K504A8S
450GT36K504A8S
CTS Corporation
24mm Guitar Potentiometer - 500 kohm ±10% - 1/4W - 30% Audio Taper - 0.750"x.250" Dia Knurled Shaft - 3/8"x.375" Bushing - Sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24mm Guitar Potentiometer - 500 kohm ±10% - 1/4W - 30% Audio Taper - 0.750"x.250" Dia Knurled Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 450GT36K504A8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:450GT36K504A8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm11440
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
505
can ship 7/9/26
18 Weeks
can ship
10/21/26