- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 445W2XK30M00000
CTS Corporation
445W2XK30M00000
SMD Crystal - 30MHz ±20ppm - Temp Stability: ±15ppm/°C 0°C to +50°C - 8pF - 30 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 30MHz ±20ppm - Temp Stability: ±15ppm/°C 0°C to +50°C - 8pF - 30 ohms - Tape&Reel
Search Keywords: 445W2XK30M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:445W2XK30M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 445W2XK30M00000 RoHS compliant?
Yes, 445W2XK30M00000 is RoHS compliant.
What is the lead time for 445W2XK30M00000?
The standard lead time for 445W2XK30M00000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.4433
3,000
$0.4183
5,000
$0.3356
8,000
$0.3253
10,000
$0.2863
15,000
$0.2787
25,000
$0.2750
50,000 +
$0.2679
Click for Quote
Log in
to unlock special pricing