Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

445C25D24M00000

SMD Crystal - 24MHz ±20ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 18pF - 40 ohms - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal - 24MHz ±20ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 18pF - 40 ohms - Tape&Reel
Search Keywords: 445C25D24M00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 445C25D24M00000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 24 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±20 ppm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 445C25D24M00000 RoHS compliant?
Yes, 445C25D24M00000 is RoHS compliant.
What is the lead time for 445C25D24M00000?
The standard lead time for 445C25D24M00000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3200
2,000
$0.2971
4,000
$0.2956
5,000
$0.2949
10,000 +
$0.2941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!