- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 445A33H14M31818
CTS Corporation
445A33H14M31818
SMD Crystal - 14.31818MHz ±30ppm - Temp Stability: ±30ppm/°C -10°C to +60°C - 32pF - 50 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 14.31818MHz ±30ppm - Temp Stability: ±30ppm/°C -10°C to +60°C - 32pF - 50 ohms - Tape&Reel
Search Keywords: 445A33H14M31818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:445A33H14M31818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 445A33H14M31818 RoHS compliant?
Yes, 445A33H14M31818 is RoHS compliant.
What is the lead time for 445A33H14M31818?
The standard lead time for 445A33H14M31818 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3906
3,000
$0.3571
5,000
$0.3027
8,000
$0.2978
10,000
$0.2740
15,000
$0.2667
25,000
$0.2660
50,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing