- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 445A22F20M00000
445A22F20M00000
CTS Corporation
SMD Crystal - 20MHz ±20ppm - Temp Stability: ±20ppm/°C -10°C to +60°C - 24pF - 40 ohms - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
SMD Crystal - 20MHz ±20ppm - Temp Stability: ±20ppm/°C -10°C to +60°C - 24pF - 40 ohms - Tape&Reel
Search Keywords: 445A22F20M00000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:CTS Corporation
-
부품 번호:445A22F20M00000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
7 Weeks
배송 가능
6. 26. 26
PRICE (USD)
수량
Unit Price
1,000
$0.3955
3,000
$0.3732
5,000
$0.3000
8,000
$0.2911
10,000
$0.2562
15,000
$0.2493
25,000
$0.2487
50,000 +
$0.2461
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments