- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4403-035LF
CTS Corporation
4403-035LF
Feed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Search Keywords: 4403035LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4403-035LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 4403-035LF RoHS compliant?
Yes, 4403-035LF is RoHS compliant.
What is the lead time for 4403-035LF?
The standard lead time for 4403-035LF is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
892
Ships today, if you order in
16 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$16.86
5
$13.09
10
$12.82
25
$12.12
50
$11.38
100
$10.64
250 +
$7.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT