- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4400-093LF
CTS Corporation
4400-093LF
Feed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - M3x0.5 Thread Size - Axial Package - Bushing.
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - M3x0.5 Thread Size - Axial Package - Bushing.
Search Keywords: 4400093LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4400-093LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 4400-093LF RoHS compliant?
Yes, 4400-093LF is RoHS compliant.
What is the lead time for 4400-093LF?
The standard lead time for 4400-093LF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Ships today, if you order in
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$13.58
5
$11.70
10
$9.76
25
$9.73
50
$8.47
100
$8.03
250 +
$7.71
Click for Quote
Log in
to unlock special pricing