- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4400-041LF
CTS Corporation
4400-041LF
Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 45dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 45dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Search Keywords: 4400041LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4400-041LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 4400-041LF RoHS compliant?
Yes, 4400-041LF is RoHS compliant.
What is the lead time for 4400-041LF?
The standard lead time for 4400-041LF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
MOQ for out of Stock Qty:
25
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$34.29
5
$27.16
10
$23.73
25
$22.31
50
$21.72
75
$20.94
100 +
$16.86
Click for Quote
Log in
to unlock special pricing