- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4310-014LF
CTS Corporation
4310-014LF
Feed Through Capacitor - 50 pF - 100 V - 1 A - 10dB @ 1GHz - Axial Package - Press Fit.
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 50 pF - 100 V - 1 A - 10dB @ 1GHz - Axial Package - Press Fit.
Search Keywords: 4310014LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4310-014LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532230060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 4310-014LF RoHS compliant?
Yes, 4310-014LF is RoHS compliant.
What is the lead time for 4310-014LF?
The standard lead time for 4310-014LF is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
32 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
1
$26.46
5
$24.94
10
$24.88
25
$24.21
50
$23.56
100
$23.50
300 +
$20.37
Click for Quote
Log in
to unlock special pricing