- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4305-003LF
4305-003LF
CTS Corporation
EMI Filter C-Circuit 5A 150VDC AXL Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter C-Circuit 5A 150VDC AXL Panel Mount
Search Keywords: 4305003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4305-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:C-Circuit
-
Mounting:Panel Mount
-
Maximum Voltage Rating:150 VDC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58
Click for Quote
Log in
to unlock special pricing