- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4300-060LF
4300-060LF
CTS Corporation
Feed Through Capacitor - 100 pF - 5A - 200V - 3dB @ 100MHz Insertion Loss - Axial Package.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 100 pF - 5A - 200V - 3dB @ 100MHz Insertion Loss - Axial Package.
Search Keywords: 4300060LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-060LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
On Order:
500
can ship 7/1/26
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$79.21
5
$55.62
10
$50.54
25
$43.96
50
$42.31
75
$42.05
100 +
$41.80
Click for Quote
Log in
to unlock special pricing