- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4300-031LF
4300-031LF
CTS Corporation
Feed Through Capacitor - 0.027 µF - 5A - 50V - 42dB @ 100MHz Insertion Loss - Axial Package.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 0.027 µF - 5A - 50V - 42dB @ 100MHz Insertion Loss - Axial Package.
Search Keywords: 4300031LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-031LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Can Ship immediately
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$25.54
5
$24.65
10
$24.06
25
$23.70
50
$23.19
100
$22.73
250 +
$14.87
Click for Quote
Log in
to unlock special pricing