- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4300-014LF
CTS Corporation
4300-014LF
Feed Through Capacitor - 0.05 uF - 50 V - 5 A - 45dB @ 100MHz - Axial Package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4300-014LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532230060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |