- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4300-009LF
CTS Corporation
4300-009LF
EMI Filter - 5A - 300VDC - 25pF - Axial Package - Solder Mount.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
EMI Filter - 5A - 300VDC - 25pF - Axial Package - Solder Mount.
Search Keywords: 4300009LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-009LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 4300-009LF RoHS compliant?
Yes, 4300-009LF is RoHS compliant.
What is the lead time for 4300-009LF?
The standard lead time for 4300-009LF is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,940
can ship 10/28/26
33 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$37.08
5
$32.70
10
$31.73
25
$28.98
50
$27.26
100
$25.64
250 +
$19.00
Click for Quote
Log in
to unlock special pricing