Image is representational - see mfr. specs

Cap Feed Through 0.005uF 150VDC Axial

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Feed Through 0.005uF 150VDC Axial
Search Keywords: 4300004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    4300-004
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532230060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    4300
  • Dielectric:
    N/A
  • Capacitance Value:
    0.005 uF
  • Construction:
    N/A
  • Leakage Current:
    N/A
  • Microwave Application:
    Yes
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,269
Can Ship immediately
32 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.54
5
$24.65
10
$24.06
25
$23.70
50
$23.19
100
$22.73
250 +
$13.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!