- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4300-003LF
CTS Corporation
4300-003LF
Feed Through Capacitor - 2700 pF - 100 V - 5 A - 25dB @ 100MHz - Axial Package.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 2700 pF - 100 V - 5 A - 25dB @ 100MHz - Axial Package.
Search Keywords: 4300003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 4300-003LF RoHS compliant?
Yes, 4300-003LF is RoHS compliant.
What is the lead time for 4300-003LF?
The standard lead time for 4300-003LF is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
1,000
can ship 2/10/27
MOQ for out of Stock Qty:
25
32 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$59.63
5
$41.98
10
$35.60
25
$34.82
50
$30.85
75
$30.77
100 +
$29.96
Click for Quote
Log in
to unlock special pricing