- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4300-002
4300-002
CTS Corporation
The 4300-002 is a solder-mount, C-circuit miniature EMI filter with a capacitance of 1200 pF.
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 4300-002 is a solder-mount, C-circuit miniature EMI filter with a capacitance of 1200 pF.
Search Keywords: 4300002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4300-002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:C-Circuit
-
Mounting:Through Hole
-
Maximum Voltage Rating:300 VDC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$44.28
5
$30.95
10
$28.94
25
$28.03
50
$26.87
75
$26.61
100 +
$26.35
Click for Quote
Log in
to unlock special pricing