Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

4300-000LF

Feed Through Capacitor - 200 V - 5 A - dB @ 100MHz - 0.156" Dia x 0.110" L (3.96mm x 2.79mm) - Axial Package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Feed Through Capacitor - 200 V - 5 A - dB @ 100MHz - 0.156" Dia x 0.110" L (3.96mm x 2.79mm) - Axial Package.
Search Keywords: 4300000LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 4300-000LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532230060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 3.96 x 3.96 x 9.53 mm
Maximum Voltage Rating: 300 VDC
Maximum Current Rating: 5 A
Mounting: Solder Mount
Family: 4300-000LF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4300-000LF RoHS compliant?
Yes, 4300-000LF is RoHS compliant.
What is the lead time for 4300-000LF?
The standard lead time for 4300-000LF is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Ships today, if you order in
On Order:
500   can ship 1/20/27
MOQ for out of Stock Qty:
25
33 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.02
5
$14.85
10
$14.68
25
$14.39
50
$14.11
75
$13.97
100 +
$13.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!