- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 425F22A025M0000
425F22A025M0000
CTS Corporation
SMD Crystal - 25MHz ±20ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 10pF - 80 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 25MHz ±20ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 10pF - 80 ohms - Tape&Reel
Search Keywords: 425F22A025M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:425F22A025M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:25 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.1663
6,000
$0.1640
9,000
$0.1619
12,000
$0.1615
27,000
$0.1588
51,000
$0.1584
102,000 +
$0.1578
Click for Quote
Log in
to unlock special pricing