- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4253-501
4253-501
CTS Corporation
The 4253-501 is a C-circuit EMI filter designed for electromagnetic interference suppression.
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 4253-501 is a C-circuit EMI filter designed for electromagnetic interference suppression.
Search Keywords: 4253501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4253-501
-
Alias/AKA:M15733/61-0012
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
100
can ship 12/9/26
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$96.04
5
$79.24
10
$76.75
25
$73.59
50
$72.87
75
$72.14
100 +
$71.43
Click for Quote
Log in
to unlock special pricing